Analog Devices ADF4360-2BCPZRL7

PLL, SYNTHESIZER&VCO, 2.17GHZ, LFCSP-EP; Available until stocks are exhausted
$ 6.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-2BCPZRL7.

HQonline

Datasheet24 pages13 years ago

Analog Devices

Upverter

Newark

Augswan

Inventory History

3 month trend:
-15.27%

CAD Models

Download Analog Devices ADF4360-2BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.64
$ 5.93
$ 5.93
Stock
276,228
270,786
270,786
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
2.17 GHz
2.17 GHz
2.17 GHz
Number of Outputs
3
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4360-2BCPZRL7.

Related Parts

Analog DevicesADF4360-0BCPZRL7
Phase Locked Loops - PLL Int. Synthesizer & VCO - 2500 - 3000 MHz
Analog DevicesADF4360-7BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450

Descriptions

Descriptions of Analog Devices ADF4360-2BCPZRL7 provided by its distributors.

PLL, SYNTHESIZER&VCO, 2.17GHZ, LFCSP-EP; Available until stocks are exhausted
Integrated Integer-N Synthesizer and VCO - Output Frequency 1850 to 2170
Phase Locked Loops - PLL Int. Synthesizer & VCO - 1700 - 2150 MHz
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 10MHz to 250MHz Input 2170MHz Output 24-Pin LFCSP EP T/R
2.17GHz LFCSP-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
PLL Frequency Synthesizer Single 24-Pin LFCSP EP T/R
CMOS TTL Fanout Distribution Integer N Synthesizer (RF) 24-WFQFN Exposed Pad CSP ADF4360 clock generator ic 3.3V 2.17GHz 48mA 50mA
Pll, Synthesizer&vco, 2.17Ghz, Lfcsp-Ep; Frequency:2.17Ghz; Pll Type:Synthesizer & Vco; No. Of Pins:24Pins; Pll Case Style:Lfcsp-Ep; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4360-2BCPZRL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated