Analog Devices ADF4355BCPZ-RL7

PLL Frequency Synthesizer Single 54MHz to 6800MHz 32-Pin LFCSP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4355BCPZ-RL7.

Analog Devices

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADF4355BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.89
Stock
86,893
128,456
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
32
32
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
6.8 GHz
6.8 GHz
Number of Outputs
-
2
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4355BCPZ-RL7.

Descriptions

Descriptions of Analog Devices ADF4355BCPZ-RL7 provided by its distributors.

PLL Frequency Synthesizer Single 54MHz to 6800MHz 32-Pin LFCSP EP T/R
Clock Generator 10MHz to 600MHz-IN 6800MHz-OUT 32-Pin LFCSP EP T/R
Microwave Wideband Synthesizer with Integrated VCO
Clock Fanout Distribution Fractional N Integer N Clock/Frequency Synthesizer (RF) 32-WFQFN Exposed Pad CSP ADF4355 clock generator ic 3.45V 6.8GHz 5mm -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated