Analog Devices ADF4196BCPZ

IC FREQUENCY SYNTH 32LFCSP-WQ / Frequency Synthesizer IC 1 32-WFQFN Exposed Pad, CSP
$ 17.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4196BCPZ.

Analog Devices

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.83%

CAD Models

Download Analog Devices ADF4196BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4196BCPZ.

Related Parts

Clock Generator 14MHz to 27MHz Input 500MHz Output 32-Pin LQFP Tray
Clock Generator, 700MHz, CMOS, PQFP32
Analog DevicesADF4360-7BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Analog DevicesADF4360-0BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4196BCPZ provided by its distributors.

IC FREQUENCY SYNTH 32LFCSP-WQ / Frequency Synthesizer IC 1 32-WFQFN Exposed Pad, CSP
Clock Generator 400MHz to 6GHz-IN 750MHz-OUT 32-Pin LFCSP EP Tray
Low Phase Noise, Fast Settling 6 GHz PLL Frequency Synthesizer
CMOS TTL Frequency Synthesizer 32-WFQFN Exposed Pad ADF4196 clock generator circuit 3V 6GHz 68mA 68mA
PLL Frequency Synthesizer Single 32-Pin LFCSP EP Tray
PLL FREQUENCY SYNTHESIZER; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, PLL SYNTHESIZER, 32LFCSP; Clock IC Type:Frequency Synthesizer; Interface Type:Serial; Frequency:6GHz; No. of Outputs:3; Supply Current:68mA; Supply Voltage Range:2.7V to 3.3V; Digital IC Case Style:LFCSP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); No. of Multipliers / Dividers:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated