Analog Devices ADF4193WCCPZ-RL7

Clock Generator 300MHz to 3.5GHz-IN 470MHz-OUT Automotive 32-Pin LFCSP EP T/R
$ 11.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4193WCCPZ-RL7.

Analog Devices

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet28 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4193WCCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.87
$ 8.888
$ 8.888
Stock
102,055
506,832
506,832
Authorized Distributors
3
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
3.5 GHz
3.5 GHz
3.5 GHz
Number of Outputs
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4193WCCPZ-RL7.

Related Parts

Analog DevicesADF4193BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4193BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4193BCPZ-RL
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4193WCCPZ-RL7 provided by its distributors.

Clock Generator 300MHz to 3.5GHz-IN 470MHz-OUT Automotive 32-Pin LFCSP EP T/R
Low Phase Noise, Fast Settling PLL Frequency Synthesizer
CMOS TTL Clock/Frequency Synthesizer (RF) 32-WFQFN Exposed Pad CSP ADF4193 clock generator circuit 3V 3.5GHz 30mA 35mA
PLL Frequency Synthesizer Single 32-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4193WCCPZRL7