Analog Devices ADF4169WCCPZ

Clock Generator 10MHz to 13.5GHz-IN 2000MHz-OUT Automotive AEC-Q100 24-Pin LFCSP EP Tray
$ 17.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4169WCCPZ.

Analog Devices

Datasheet36 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4169WCCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4169WCCPZ.

Related Parts

Low Skew,1-to-5 Differential-to- LVDS,LVPECL Fanout Buffer
Renesas889474AKLF
Low Skew Clock Driver, 889474 Series, 2 True Output(s), 0 Inverted Output(s), QCC24
Analog DevicesADF4169CCPZ
IC PLL FREQ SYNTHESIZER 24LFCSP / FMCW Radar IC 13.5GHz 1 Output 24-LFCSP-WQ (4x4)
Analog DevicesADF4360-7BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Silicon LabSI4133-D-GT
Clock Generator 2MHz to 26MHz-IN 24-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices ADF4169WCCPZ provided by its distributors.

Clock Generator 10MHz to 13.5GHz-IN 2000MHz-OUT Automotive AEC-Q100 24-Pin LFCSP EP Tray
Direct Modulation/Fast Waveform Generating, 13.5 GHz, Fractional-N Frequency Synthesizer
PLL Frequency Synthesizer Single 24-Pin LFCSP EP Tray
PLL FREQUENCY SYNTHESIZER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated