Analog Devices ADF4169CCPZ

IC Pll Freq Synthesizer 24LFCSP / Fmcw Radar IC 13.5GHZ 1 Output 24-LFCSP-WQ (4X4)
$ 18.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4169CCPZ.

element14 APAC

Datasheet36 pages11 years ago
Datasheet37 pages11 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+52.25%

CAD Models

Download Analog Devices ADF4169CCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4169CCPZ.

Related Parts

Renesas889474AKLF
Low Skew Clock Driver, 889474 Series, 2 True Output(s), 0 Inverted Output(s), QCC24
Silicon LabSI4133-D-GT
Clock Generator 2MHz to 26MHz-IN 24-Pin TSSOP Tube
Silicon LabSI4123-D-GT
Clock Generator 2MHz to 26MHz-IN 24-Pin TSSOP Tube
Silicon LabSI4136-F-GT
Wireless Solutions - RF Synthesizers WLAN SATELITE RADIO TSSOP-24
Analog DevicesADF4360-7BCPZ
Pll, Synthesizer&vco, 1.8Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-7BCPZ
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450

Descriptions

Descriptions of Analog Devices ADF4169CCPZ provided by its distributors.

IC PLL FREQ SYNTHESIZER 24LFCSP / FMCW Radar IC 13.5GHz 1 Output 24-LFCSP-WQ (4x4)
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 10MHz to 13.5GHz-IN 2000MHz-OUT 24-Pin LFCSP EP Tray
Direct Modulation/Fast Waveform Generating, 13.5 GHz, Fractional-N Frequency Synthesizer
Frequency Synthesizer, 13.5Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4169CCPZ
Fractional-N Frequency Synthesizer Single 2000MHz 24-Pin LFCSP WQ Tray
PLL FREQUENCY SYNTHESIZER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated