Analog Devices ADF4154BCPZ-RL

PLL Frequency Synthesizer Single 20-Pin LFCSP EP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4154BCPZ-RL.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages14 years ago

DigiKey

CAD Models

Download Analog Devices ADF4154BCPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.534
$ 4.534
Stock
67,139
183,913
183,913
Authorized Distributors
0
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
4 GHz
4 GHz
4 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesADF4153BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4153ABCPZ
Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray
Analog DevicesADF4153YCPZ
Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices ADF4154BCPZ-RL provided by its distributors.

PLL Frequency Synthesizer Single 20-Pin LFCSP EP T/R
QUAD INDUSTRIAL Matte Tin (Sn) e3 (Type) IC -40C 4mm 24mA 20mA
PLL FREQUENCY SYNTHESIZER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Fractional-n Synth. w/Fastlock Counter, REEL
IC FRACTION-N FREQ SYNTH 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated