Analog Devices ADF4153YRUZ-RL7

PLL Frequency Synthesizer Single 16-Pin TSSOP T/R
$ 7.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4153YRUZ-RL7.

Upverter

Datasheet24 pages12 years ago
Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices ADF4153YRUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.713
$ 6.885
Stock
119,022
262,017
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
4 GHz
4 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4153YRUZ-RL7.

Related Parts

Analog DevicesADF4154BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4153BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4153BRUZ-RL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4153YRUZ-RL7 provided by its distributors.

PLL Frequency Synthesizer Single 16-Pin TSSOP T/R
PLL FREQUENCY SYNTHESIZER 4000 MHz PDSO16
CMOS TTL Fractional N Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) ADF4153 clock generator circuit 3.3V 4GHz 20mA 24mA
Fractional-N Frequency Synthesizer
IC SYNTH FRACT-N FREQ 16-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4153YRUZRL7