Analog Devices ADF4106SRUZ-EP

Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP Tube
$ 11.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4106SRUZ-EP.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4106SRUZ-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.16
$ 6.5
$ 6.5
Stock
87,351
118,770
118,770
Authorized Distributors
6
1
1
Case/Package
-
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
-
CMOS
CMOS
Max Frequency
6 GHz
6 GHz
6 GHz
Number of Outputs
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4106SRUZ-EP.

Descriptions

Descriptions of Analog Devices ADF4106SRUZ-EP provided by its distributors.

Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP Tube
16-TSSOP (0.173 4.40mm Width) ADF4106 PLL FREQUENCY SYNTHESIZER R-PDSO-G16 clock generator ic 3.3V 5mm 125C 8Weeks
Pll Frequency Synthesizer, 6Ghz/Tssop-16 Rohs Compliant: Yes |Analog Devices, Inc. ADF4106SRUZ-EP
PLL FREQUENCY SYNTHESIZER; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated