Analog Devices ADF41020BCPZ

Clock Generator/Frequency Synthesizer /PLL
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF41020BCPZ.

Newark

Datasheet16 pages11 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADF41020BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF41020BCPZ.

Related Parts

Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4002BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4157BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF41020BCPZ provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 4MHz to 18GHz-IN 350MHz-OUT 20-Pin LFCSP EP Tray
CMOS TTL Clock/Frequency Synthesizer (RF) 20-WFQFN Exposed Pad CSP ADF41020 clock generator circuit 3V 18GHz 31mA 30mA
The ADF41020 frequency synthesizer can be used to implement local oscillators as high as 18 GHz in the up conversion and down conversion sections of wireless receivers and transmitters.
Pll Frequency Synthesizer, 18Ghz, Lfcsp; Frequency:18Ghz; Pll Type:Frequency Synthesis; No. Of Pins:20Pins; Pll Case Style:Lfcsp-Ep; Supply Voltage Min:2.85V; Supply Voltage Max:3.15V; Operating Temperature Min:-40°C; Product Range:-Rohs Compliant: Yes |Analog Devices ADF41020BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated