Analog Devices ADF4002BCPZ

Clock Generator/Frequency Synthesizer /PLL
$ 3.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4002BCPZ.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Upverter

Farnell

Augswan

Inventory History

3 month trend:
+35.35%

CAD Models

Download Analog Devices ADF4002BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.463
$ 3.442
$ 3.442
Stock
525,001
458,813
458,813
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
-
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4002BCPZ.

Related Parts

Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4156BCPZ
Clock Generator 500MHz to 6.2GHz Input 20-Pin LFCSP Processing EP
Analog DevicesADF4153BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4002BCPZ provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Phase Detector / PLL Frequency Synthesizer
Clock Generator 5MHz to 400MHz-IN 20-Pin LFCSP EP Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4002BCPZ .