Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADF4218LBRUZ

Clock Generator 10MHz to 3GHz-IN 188MHz-OUT 20-Pin TSSOP Tube
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4218LBRUZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+6.06%

CAD Models

Download Analog Devices ADF4218LBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.3
$ 6.128
Stock
145,657
192,405
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
3 GHz
3 GHz
Number of Outputs
1
-
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADF4212LBRUZ
Clock Generator 10MHz to 2.4GHz-IN 188MHz-OUT 20-Pin TSSOP Tube
Analog DevicesADF4213BRUZ
PLL Frequency Synthesizer Dual 20-Pin TSSOP
Analog DevicesADF4212LBRUZ-RL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4218LBRUZ provided by its distributors.

Clock Generator 10MHz to 3GHz-IN 188MHz-OUT 20-Pin TSSOP Tube
Freq Synthesizer/3Ghz/2.6-3.3V, Tssop-20; |Analog Devices, Inc. ADF4218LBRUZ
CMOS TTL Clock/Frequency Synthesizer (RF/IF) 20-TSSOP (0.173 4.40mm Width) ADF4218 clock generator ic 3.3V 3GHz 10mA 7mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated