Analog Devices ADEL2020AR-20-REEL

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO20
$ 2.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADEL2020AR-20-REEL.

Arrow Electronics

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADEL2020AR-20-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 5.932
$ 5.932
Stock
110,665
230,662
230,662
Authorized Distributors
1
3
3
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
500 V/µs
500 V/µs
500 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
72 dB
72 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
10 mA
10 mA

Related Parts

Analog DevicesAD811AR-20-REEL
Tape & Reel (TR) e0 DUAL Current Feedback audio video amplifier circuit 85C 2.65mm 16.5mA 4.5V
Analog DevicesAD8010ARZ-16
IC OPAMP CFA 1 CIRCUIT 16SOIC / Current Feedback Amplifier 1 Circuit 16-SOIC
74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receivr SOIC-20W
Analog DevicesAD842JR-16-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices ADEL2020AR-20-REEL provided by its distributors.

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO20
OP Amp Single Current Fdbk ±18V 20-Pin SOIC W T/R
Non-RoHS Compliant R-PDSO-G20 TIN LEAD Tape & Reel (TR) op amp buffer circuit 2.65mm 1muA -15V 8000kHz
The ADEL2020 is an improved second source to the EL2020. This op amp improves on all the key dynamic specifications while offering lower power and lower cost. The ADEL2020 offers 50% more bandwidth and gain flatness of 0.1 dB to beyond 25 MHz. In addition, differential gain and phase are less than 0.05% and 0.05° while driving one back terminated cable (150 Ω). The ADEL2020 offers other significant improvements. The most important is lower power supply current (33% less than the competition) with high output drive. Important specifications like voltage noise and offset voltage are less than half of those for the EL2020. The ADEL2020 also provides an improved disable feature. The disable time (to high output impedance) is 100 ns with guaranteed break before make. The ADEL2020 is offered for the industrial temperature range of -40°C to +85°C and comes in both plastic DIP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADEL2020AR20REEL