Analog Devices ADD8505WRUZ-REEL

ADD8505 Tape & Reel (TR) e3 DUAL video amp IC 105C 1.2mm 4.4mA 20mV

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADD8505WRUZ-REEL.

Augswan

Datasheet12 pages15 years ago

DigiKey

CAD Models

Download Analog Devices ADD8505WRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.11
Stock
159,205
145,583
145,583
Authorized Distributors
0
1
1
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
5
5
5
Data Rate
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20

Descriptions

Descriptions of Analog Devices ADD8505WRUZ-REEL provided by its distributors.

ADD8505 Tape & Reel (TR) e3 DUAL video amp IC 105C 1.2mm 4.4mA 20mV
4-, 5-, 6-Channel, Muxed Input Line Inversion LCD Gamma Buffers
IC GAMMA BUFFER LCD 5CH 20-TSSOP
Buffer Amplifier, 5 Func, CMOS, PDSO20
The ADD8504, ADD8505, and ADD8506 are 4-, 5-, and 6-channel LCD gamma reference buffers designed to drive column driver gamma inputs in line inversion panels. Each buffer channel has an A/B input to select between two gamma voltage curves. These buffer channels drive the resistor ladders of LCD column drivers for gamma correction. The ADD8504/ ADD8505/ADD8506 outputs have high slew rates and output drives that increase the stability of the reference ladder resulting in optimal gray scale and visual performance. The ADD8504/ADD8505/ADD8506 are specified over the −40°C to +105°C temperature range. They are available, respec-tively, in 16-, 20-, and 24-lead thin shrink small outline (TSSOP), surface-mount, Pb-free packages. The ADD8506 is also offered in a leaded TSSOP. Applications LCD line inversion gamma references Car navigation panels Personal media player panels

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated