Analog Devices ADCMP607BCPZ-R7

Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator in a 12-lead LSCFP Package
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP607BCPZ-R7.

element14 APAC

Datasheet14 pages10 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+8.95%

CAD Models

Download Analog Devices ADCMP607BCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
$ 6
$ 6
Stock
190,155
181,261
181,261
Authorized Distributors
6
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
12
12
12
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
2.1 ns
2.1 ns
2.1 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP607BCPZ-R7.

Related Parts

Analog DevicesADCMP605BCPZ-R7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 12-lead LSCFP Package
Analog DevicesADCMP603BCPZ-R7
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP T/R
Analog DevicesADCMP603BCPZ-R2
CMOS,Complementary,Rail to Rail,TTL 1 5mV@ 2.5V 5μA@ 2.5V SMD mount,glue mount
Analog DevicesADCMP605BCPZ-R2
Analogue Comparator, High Speed, 1, 1.5 Ns, 2.5V To 5.5V, Lfcsp, 12
Analog DevicesAD8465WBCPZ-R7
Comparator Single R-R I/P 5.5V Automotive AEC-Q100 12-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADCMP607BCPZ-R7 provided by its distributors.

Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator in a 12-lead LSCFP Package
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP T/R
IC COMPARATOR 1 W/LATCH 12LFCSP / Comparator with Latch CML 12-LFCSP-WQ (3x3)
CML Op Amp, Complementary, Rail-to-Rail, 1-Ch, 3V-5.5V, 5mV@2.5V, 5μA@2.5V, with Latch, SMD, Adhesive Mount, 3mm × 3mm × 830μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated