Analog Devices ADCMP605BCPZ-R2

Analogue Comparator, High Speed, 1, 1.5 Ns, 2.5V To 5.5V, Lfcsp, 12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP605BCPZ-R2.

SHENGYU ELECTRONICS

Datasheet14 pages11 years ago

Upverter

Newark

CAD Models

Download Analog Devices ADCMP605BCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
$ 5.02
Stock
129,341
198,381
198,381
Authorized Distributors
0
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
12
12
12
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
3 ns
3 ns
3 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADCMP607BCPZ-WP
Tray ADCMP607 CML Complementary Rail-to-Rail e3 comparator circuit 5muA 2.1ns 3mm 100muV
Analog DevicesADCMP607BCPZ-R7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator in a 12-lead LSCFP Package
Analog DevicesADCMP607BCPZ-R2
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADCMP605BCPZ-R2 provided by its distributors.

Analogue Comparator, High Speed, 1, 1.5 Ns, 2.5V To 5.5V, Lfcsp, 12
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP T/R
COMPARATOR, RAIL-RAIL, LVDS, 605; No. of Comparators:1; Comparator Type:High Speed; Time, Response:1.5ns; Output Type:LVDS Compatible; Current, Supply:17mA; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:12; Operating Temperature Range:-40°C to +125°C; Base Number:605; Temp, Op. Max:125°C; Temp, Op. Min:-40°C
The ADCMP604/ADCMP605 are very fast comparators fabricated on the Analog Devices, Inc. proprietary XFCB2 process. These comparators are exceptionally versatile and easy to use. Features include an input range from VEE − 0.5 V to VCCI + 0.2 V, low noise, LVDS-compatible output drivers, and TTL/CMOS latch inputs with adjustable hysteresis and/or shut-down inputs. The devices offer 1.5 ns propagation delays with 1 ps rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 50 ps. A flexible power supply scheme allows the devices to operate with a single 2.5 V positive supply and a −0.5 V to +2.7 V input signal range up to a 5.5 V positive supply with a −0.5 V to +5.7 V input signal range. Split input/output supplies, with no sequencing restrictions on the ADCMP605, support a wide input signal range with greatly reduced power consumption. The LVDS-compatible output stage is designed to drive any standard LVDS input. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. High speed latch and programmable hysteresis features are also provided in a unique single-pin control option. The ADCMP604 is available in a 6-lead SC70 package, and the ADCMP605 is available in a 12-lead LFCSP. Applications High speed instrumentation Clock and data signal restoration Logic level shifting or translation Pulse spectroscopy High speed line receivers Threshold detection Peak and zero-crossing detectors High speed trigger circuitry Pulse-width modulators Current-/voltage-controlled oscillators Automatic test equipment (ATE)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP605BCPZR2