Analog Devices ADCMP607BCPZ-WP

Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator in a 12-lead LSCFP Package
$ 6.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP607BCPZ-WP.

Farnell

Datasheet14 pages11 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP607BCPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.016
$ 5.18
$ 5.18
Stock
195,894
192,094
192,094
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
12
12
12
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
2.1 ns
2.1 ns
2.1 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP607BCPZ-WP.

Related Parts

Analog DevicesADCMP605BCPZ-WP
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 12-lead LSCFP Package
Analog DevicesADCMP603BCPZ-R7
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP T/R
Analog DevicesADCMP603BCPZ-WP
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices ADCMP607BCPZ-WP provided by its distributors.

Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator in a 12-lead LSCFP Package
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP Tray
High Speed Comp, 1.2Ns, Lfcsp-12; Comparator Type:High Speed; No. Of Channels:1Channels; Response Time/Propogation Delay:1.2Ns; Supply Voltage Range:2.5V To 5.5V; Ic Case/Package:Lfcsp; No. Of Pins:12Pins; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADCMP607BCPZ-WP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated