Analog Devices ADCMP603BCPZ-R2

CMOS,Complementary,Rail to Rail,TTL 1 5mV@ 2.5V 5μA@ 2.5V SMD mount,glue mount
$ 3.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP603BCPZ-R2.

Upverter

Datasheet16 pages19 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP603BCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.61
$ 3.82
Stock
157,879
297,039
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
12
12
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
3.6 mA

Related Parts

Analog DevicesADCMP607BCPZ-WP
Tray ADCMP607 CML Complementary Rail-to-Rail e3 comparator circuit 5muA 2.1ns 3mm 100muV
Analog DevicesADCMP605BCPZ-R7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 12-lead LSCFP Package
Analog DevicesADCMP605BCPZ-WP
Tray ADCMP605 Complementary LVDS Rail-to-Rail e3 comparator circuit 5muA @ 3V 3ns 3mm 100muV

Descriptions

Descriptions of Analog Devices ADCMP603BCPZ-R2 provided by its distributors.

CMOS,Complementary,Rail to Rail,TTL 1 5mV@ 2.5V 5μA@ 2.5V SMD mount,glue mount
COMPARATOR, RAILRAIL, TTL/CMOS, SMD; No. of Comparators:1; Comparator Type:High Speed; Time, Response:3.5ns; Output Type:CMOS / TTL Compatible; Current, Supply:3.6mA; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:12; Operating Temperature Range:-40°C to +125°C; Base Number:603; Temp, Op. Max:125°C; Temp, Op. Min:-40°C
The ADCMP603 is a very fast comparator fabricated on XFCB2, an Analog Devices, Inc., proprietary process. This comparator is exceptionally versatile and easy to use. Features include an input range from VEE − 0.5 V to VCC + 0.2 V, low noise complementary TTL-/CMOS-compatible output drivers, and latch inputs with adjustable hysteresis and/or a shutdown input. The device offers 3.5 ns propagation delay with 10 mV overdrive on 4 mA typical supply current. A flexible power supply scheme allows the device to operate with a single +2.5 V positive supply and a −0.5 V to +2.8 V input signal range up to a +5.5 V positive supply with a −0.5 V to +5.8 V input signal range. Split input/output supplies with no sequencing restrictions support a wide input signal range while still allowing independent output swing control and power savings. The device passes 4.5 kV HBM ESD testing and the absolute maximum ratings include current limits for all pins. The complementary TTL-/CMOS-compatible output stage is designed to drive up to 5 pF with full timing specs and to degrade in a graceful and linear fashion as additional capacitance is added. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. High speed latch and programmable hysteresis features are also provided with a unique single-pin control option. The ADCMP603 is available in a 12-lead LSCFP. Applications High speed instrumentation Clock and data signal restoration Logic level shifting or translation Pulse spectroscopy High speed line receivers Threshold detection Peak and zero-crossing detectors High speed trigger circuitry Pulse-width modulators Current-/voltage-controlled oscillators Automatic test equipment (ATE)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated