Analog Devices ADCMP565BPZ

COMPARATOR, PLCC-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
$ 13.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP565BPZ.

Farnell

Datasheet16 pages23 years ago

element14 APAC

Inventory History

3 month trend:
-11.71%

CAD Models

Download Analog Devices ADCMP565BPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.175
$ 6.89
Stock
286,283
114,443
Authorized Distributors
6
1
Case/Package
PLCC
PLCC
Number of Pins
20
20
Input Offset Voltage (Vos)
1.5 mV
6 mV
Propagation Delay
375 ps
375 ps
Power Supply Rejection Ratio (PSRR)
69 dB
-
Common Mode Rejection Ratio
69 dB
69 dB
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD96687BP
Ultrafast Comparators | IC COMPARATOR DUAL 2.5NS 20-PLCC
Analog DevicesAD96687BPZ
Analog Devices Comparator, PLCC Package, SMD, Dual Supply, 2-Ch
Contains Lead Non-Inverting ECL J BEND Magnitude Comparator 0C~75C 5V 3.7ns @ -5.2V - 1.27mm
Magnitude Comparator, 10H Series, 5-Bit, True Output, ECL, PQCC20
Tube 10H AB Surface Mount digital comparator 50mA 50mA 3.7ns @ -5.2V - -4.94V~-5.46V 0C~75C

Descriptions

Descriptions of Analog Devices ADCMP565BPZ provided by its distributors.

COMPARATOR, PLCC-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
DUAL ULTRAFAST VOLTAGE COMPARATOR Comparator, 2 Func, 6000uV Offset-Max, 0.375ns Response Time, PQCC20
Comparator Dual -5.45 Volt 5.25 Volt 20-Pin PLCC
Comparator Dual -5.45V/5.25V 20-Pin PLCC Tube
Comparator, Plcc-20, -40 To 85Deg C; |Analog Devices, Inc. ADCMP565BPZ
18mA Complementary,Differential,ECL,Open-Emitter 2 4.75V 5.25V,-5.45V 6mV@ 5V 40μA@ 5V Complementary with Latch LCC SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP565BPZ.