Analog Devices ADCMP563BRQZ

Dual High Speed ECL Comparator 16 - Lead QSOP
$ 6.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP563BRQZ.

HQonline

Datasheet16 pages15 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
-2.10%

CAD Models

Download Analog Devices ADCMP563BRQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.185
$ 3.82
Stock
190,814
114,088
Authorized Distributors
4
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Input Offset Voltage (Vos)
3 mV
2 mV
Propagation Delay
830 ps
830 ps
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
80 dB
85 dB
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP563BRQZ.

Related Parts

Analog DevicesADCMP561BRQZ
COMPARATOR, QSOP-16, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADCMP562BRQZ
Comparator with Latch Complementary, Differential, Open-Emitter, PECL 20-QSOP
Analog DevicesADCMP564BRQZ
COMPARATOR, QSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesMAX969EEE+
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators
Analog DevicesMAX970EEE
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators | IC COMPARATR QUAD R-R I/O 16QSOP
Analog DevicesMAX978EEE+
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators

Descriptions

Descriptions of Analog Devices ADCMP563BRQZ provided by its distributors.

Dual High Speed ECL Comparator 16 - Lead QSOP
ANALOG DEVICES - ADCMP563BRQZ - COMPARATOR, DUAL ECL, QSOP16, 563
Comparator, 2 Func, 10000uV Offset-Max, 0.83ns Response Time, BIPolar, PDSO16
Comparator Dual -5.45V/5.25V 16-Pin QSOP Tube
Logic IC, SMD, QSOP-16, Window Comparator, Complementary/Diff/ECL/Open-Emitter, 5.25V, 0.5ns, 2mV@-5.2V/5V, 3μA@-5.2V/5V, 1.65mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated