Analog Devices MAX970EEE

Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators | IC COMPARATR QUAD R-R I/O 16QSOP
$ 1.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX970EEE.

_legacy Avnet

Datasheet14 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX970EEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 3.6
Stock
140,866
180,386
Authorized Distributors
1
4
Case/Package
QSOP
-
Number of Pins
16
-
Input Offset Voltage (Vos)
10 mV
-
Propagation Delay
20 µs
-
Power Supply Rejection Ratio (PSRR)
80 dB
-
Common Mode Rejection Ratio
80 dB
-
Min Supply Voltage
1.6 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX969EEE+
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators
Analog DevicesADCMP551BRQZ
Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package
Analog DevicesADCMP561BRQZ
COMPARATOR, QSOP-16, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADCMP563BRQZ
Dual High Speed ECL Comparator 16 - Lead QSOP
Analog DevicesMAX978EEE+T
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators

Descriptions

Descriptions of Analog Devices MAX970EEE provided by its distributors.

Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators | IC COMPARATR QUAD R-R I/O 16QSOP
Comparator Quad R-R I/O 5.5V 16-Pin QSOP
Tube Open-Drain Rail-to-Rail 0.05muA TIN LEAD comparator circuit 0.05muA @ 5.5V 20000ns 1.75mm ±1mV
Open Drain,Rail to Rail 10mV@ 5.5V 50nA@ 5.5V QSOP-16 SMD mount
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
IC COMPARATR QUAD R-R I/O 16QSOP
IC COMPARATOR 4 GEN PUR 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated