Analog Devices ADCMP562BRQZ

Comparator with Latch Complementary, Differential, Open-Emitter, PECL 20-QSOP
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP562BRQZ.

HQonline

Datasheet16 pages22 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-23.63%

CAD Models

Download Analog Devices ADCMP562BRQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 3.82
Stock
274,899
297,102
Authorized Distributors
6
1
Case/Package
QSOP
QSOP
Number of Pins
20
20
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
830 ps
830 ps
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.5 V
-5.2 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP562BRQZ.

Related Parts

Analog DevicesADCMP564BRQZ
COMPARATOR, QSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADCMP564BRQ
Comparator, 2 Func, 10000uV Offset-Max, 0.83ns Response Time, BIPolar, PDSO20
Analog DevicesADCMP561BRQZ
COMPARATOR, QSOP-16, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesMAX970EEE
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators | IC COMPARATR QUAD R-R I/O 16QSOP
Analog DevicesMAX969EEE+
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators
Analog DevicesMAX978EEE+
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators

Descriptions

Descriptions of Analog Devices ADCMP562BRQZ provided by its distributors.

Comparator with Latch Complementary, Differential, Open-Emitter, PECL 20-QSOP
Analog Devices Comparator, QSOP Package, SMD, Dual Supply, 2-Channel
COMPARATOR, QSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Dual High Speed PECL Comparator 20 - Lead QSOP
Comparator, Qsop-20, -40 To 85Deg C; |Analog Devices, Inc. ADCMP562BRQZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated