Analog Devices ADCMP563BRQ

Comparator, 2 Func, 10000uV Offset-Max, 0.83ns Response Time, BIPolar, PDSO16
$ 3.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP563BRQ.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP563BRQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 6.205
Stock
118,677
194,330
Authorized Distributors
1
6
Case/Package
QSOP
QSOP
Number of Pins
16
16
Input Offset Voltage (Vos)
2 mV
3 mV
Propagation Delay
830 ps
830 ps
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
80 dB
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesADCMP561BRQ
Comparator, 1 Func, 10000uV Offset-Max, 0.7ns Response Time, BIPolar, PDSO16
Analog DevicesADCMP561BRQZ
COMPARATOR, QSOP-16, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADCMP562BRQZ-RL7
IC COMPARATOR PECL DUAL 20QSOP / Comparator Dual -5.45V/5.25V 20-Pin QSOP T/R
Analog DevicesMAX978EEE+T
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog DevicesMAX964EEE+T
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX970EEE
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators | IC COMPARATR QUAD R-R I/O 16QSOP

Descriptions

Descriptions of Analog Devices ADCMP563BRQ provided by its distributors.

Comparator, 2 Func, 10000uV Offset-Max, 0.83ns Response Time, BIPolar, PDSO16
Comparator Dual -5.45V/5.25V 16-Pin QSOP
Tube Complementary Differential ECL Open-Emitter 10muA TIN LEAD comparator circuit 3muA @ -5.2V5V 0.83ns 0.635mm ±1mV
IC COMPARATOR 2 W/LATCH 16QSOP
19mA Complementary,Differential,ECL,Open-Emitter 2 2mV@ -5.2V,5V 3μA@ -5.2V,5V QSOP-16 SMD mount
The ADCMP563/ADCMP564 are high speed comparators fabricated on Analog Devices’ proprietary XFCB process. The devices feature a 1 ns propagation delay with less than 150 ps overdrive dispersion. Dispersion, a measure of the difference in propagation delay under differing overdrive conditions, is a particularly important characteristic of high speed comparators. A separate programmable hysteresis pin is available on the ADCMP564. A differential input stage permits consistent propagation delay with a wide variety of signals in the common-mode range from -2.0 V to +3.0 V. Outputs are complementary digital signals that are fully compatible with ECL 10 K and 10 KH logic families. The outputs provide sufficient drive current to directly drive transmission lines terminated in 50 . to -2 V. A latch input, which is included, permits tracking, track-and-hold, or sample-and-hold modes of operation. The ADCMP563/ADCMP564 are specified over the industrial temperature range (-40°C to +85°C). The ADCMP563 is available in a 16-lead QSOP package. The ADCMP564 is available in a 20-lead QSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated