Analog Devices ADCMP564BRQZ

COMPARATOR, QSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
$ 6.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP564BRQZ.

HQonline

Datasheet16 pages15 years ago

Analog Devices

Factory Futures

element14 APAC

Inventory History

3 month trend:
+9.78%

CAD Models

Download Analog Devices ADCMP564BRQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.714
$ 3.82
Stock
160,249
191,389
Authorized Distributors
6
1
Case/Package
QSOP
QSOP
Number of Pins
20
20
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
830 ps
830 ps
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-5.2 V
-5.2 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP564BRQZ.

Related Parts

Analog DevicesADCMP562BRQZ
Comparator with Latch Complementary, Differential, Open-Emitter, PECL 20-QSOP
Analog DevicesADCMP562BRQ
Comparator, 1 Func, 10000uV Offset-Max, 0.7ns Response Time, BIPolar, PDSO20
Analog DevicesADCMP561BRQZ
COMPARATOR, QSOP-16, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesMAX970EEE
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators | IC COMPARATR QUAD R-R I/O 16QSOP
Analog DevicesMAX969EEE+
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators
Analog DevicesMAX978EEE+
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators

Descriptions

Descriptions of Analog Devices ADCMP564BRQZ provided by its distributors.

COMPARATOR, QSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Comparator, 2 Func, 10000uV Offset-Max, 0.83ns Response Time, BIPolar, PDSO20
Dual High Speed ECL Comparator 20 - Lead QSOP
Comparator, Qsop-20, -40 To 85Deg C; |Analog Devices, Inc. ADCMP564BRQZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated