Analog Devices ADCMP562BRQ

Comparator, 1 Func, 10000uV Offset-Max, 0.7ns Response Time, BIPolar, PDSO20
$ 3.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP562BRQ.

Upverter

Datasheet16 pages22 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADCMP562BRQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 5.645
Stock
277,678
266,506
Authorized Distributors
1
6
Case/Package
QSOP
QSOP
Number of Pins
20
20
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
830 ps
830 ps
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-5.2 V
2.5 V
Max Supply Voltage
5 V
5 V

Related Parts

Analog DevicesADCMP564BRQZ
COMPARATOR, QSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADCMP564BRQ
Comparator, 2 Func, 10000uV Offset-Max, 0.83ns Response Time, BIPolar, PDSO20
Analog DevicesADCMP563BRQZ
Dual High Speed ECL Comparator 16 - Lead QSOP
Analog DevicesMAX970EEE
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators | IC COMPARATR QUAD R-R I/O 16QSOP
Analog DevicesMAX9693EEE+
Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable
Analog DevicesMAX978EEE+T
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators

Descriptions

Descriptions of Analog Devices ADCMP562BRQ provided by its distributors.

Comparator, 1 Func, 10000uV Offset-Max, 0.7ns Response Time, BIPolar, PDSO20
Ic,Volt Comparator,Dual,Bipolar,Ssop,20Pin,Plastic
23mA 0.5ns Complementary,Differential,Open-Emitter,PECL 2 5V 2mV@ -5.2V,5V 3μA@ -5.2V,5V currency QSOP-20 SMD mount 8.66mm*3.91mm*1.65mm
The ADCMP561/ADCMP562 are high speed comparators fabricated on Analog Devices, Inc., proprietary XFCB process. The devices feature a 700 ps propagation delay with less than 75 ps overdrive dispersion. Dispersion, a measure of the difference in propagation delay under differing overdrive conditions, is a particularly important characteristic of comparators. A separate programmable hysteresis pin is available on the ADCMP562. A differential input stage permits consistent propagation delay with a wide variety of signals in the common-mode range from −2.0 V to +3.0 V. Outputs are complementary digital signals that are fully compatible with PECL 10 K and 10 KH logic families. The outputs provide sufficient drive current to directly drive transmission lines terminated in 50 Ω to VDD − 2 V. A latch input, which is included, permits tracking, track-and-hold, or sample-and-hold modes of operation. The latch input pins contain internal pull-ups that set the latch in tracking mode when left open. The ADCMP561/ADCMP562 are specified over the industrial temperature range (−40°C to +85°C). Applications Automatic test equipment High speed instrumentation Scope and logic analyzer front ends Window comparators High speed line receivers Threshold detection Peak detection High speed triggers Patient diagnostics Disk drive read channel detection Hand-held test instruments Zero-crossing detectors Line receivers and signal restoration Clock drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated