Analog Devices ADCMP551BRQ

Comparator Single 5.25 Volt 16-Pin QSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP551BRQ.

Augswan

Datasheet15 pages11 years ago

Upverter

iiiC

CAD Models

Download Analog Devices ADCMP551BRQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.129
Stock
116,962
344,016
Authorized Distributors
0
5
Case/Package
QSOP
QSOP
Number of Pins
16
16
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
625 ps
625 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesADCMP552BRQ
Comparator, 1 Func, 10000uV Offset-Max, 0.5ns Response Time, ECL, PDSO20
Analog DevicesMAX964EEE+T
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX978EEE+T
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog DevicesMAX9693EEE+
Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable
Analog DevicesADCMP561BRQ
Comparator, 1 Func, 10000uV Offset-Max, 0.7ns Response Time, BIPolar, PDSO16
Analog DevicesADCMP563BRQ
Comparator, 2 Func, 10000uV Offset-Max, 0.83ns Response Time, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices ADCMP551BRQ provided by its distributors.

Comparator Single 5.25 Volt 16-Pin QSOP
Comparator Dual 5.25V 16-Pin QSOP Tube
Comparator, 1 Func, 10000uV Offset-Max, ECL, PDSO16
IC COMPARATOR PECL/LVPECL 16QSOP
Complementary£¬Differential£¬LVPECL£¬Open-Emitter£¬PECL 2 5.25V 10mV@ 3.3V 28¦ÌA QSOP-16 SMD mount 1.65mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated