Analog Devices ADCMP370AKS-REEL

IC, Volt Comparator, Single, TSSOP, 5PIN, Plastic

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP370AKS-REEL.

SHENGYU ELECTRONICS

Datasheet12 pages11 years ago

Arrow Electronics

iiiC

DigiKey

CAD Models

Download Analog Devices ADCMP370AKS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
Stock
77,424
434,083
Authorized Distributors
0
5
Case/Package
SC
SC
Number of Pins
5
5
Input Offset Voltage (Vos)
9 mV
6 mV
Propagation Delay
5 µs
5 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices ADCMP370AKS-REEL provided by its distributors.

IC,VOLT COMPARATOR,SINGLE,TSSOP,5PIN,PLASTIC
Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R
Comparator, 1 Func, 9000uV Offset-Max, 5000ns Response Time, PDSO5
IC COMPARATOR OPEN DRAIN SC70-5
IC COMPARATOR 1 GEN PUR SC70-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated