Analog Devices ADCMP361YRJZ-REEL7

Analog Devices ADCMP361YRJZ-REEL7 General Purpose Comparator, Single, 8 Us, SOT23-5
$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP361YRJZ-REEL7.

element14 APAC

Datasheet12 pages12 years ago
Datasheet12 pages15 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-3.32%

CAD Models

Download Analog Devices ADCMP361YRJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Sot-23 Single 1.6V Push/pull Comparator, E Temp, Rvs Pinout Rohs Compliant: Yes
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5
Texas InstrumentsTLV7211IDBVR
Single CMOS Comparator With Rail-to-Rail Input and Push-Pull Output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7221BIM5/NOPB
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices ADCMP361YRJZ-REEL7 provided by its distributors.

ANALOG DEVICES ADCMP361YRJZ-REEL7 GENERAL PURPOSE COMPARATOR, SINGLE, 8 uS, SOT23-5
Voltage Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Supply Current:0.0065mA; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5 ;RoHS Compliant: Yes
The ADCMP361 is a single low power, high accuracy compara-tor with a 400 mV reference in a 5-lead SOT-23 package. The internal 400 mV reference provides the ability to monitor low voltage supplies. The device operates on a supply voltage from 1.7 V to 5.5 V and only draws 6.5 µA typical, making it suitable for low power system monitoring and portable applications. Hysteresis is included in the comparators. There are dual open-drain outputs to enable the comparator and reference circuit to be used in an inverting or noninverting configuration. The outputs can be pulled to any voltage up to a maximum of 5.5 V. The output stage is guaranteed to sink greater than 5 mA over temperature. The device is suitable for portable, commercial, industrial, and automotive applications. Applications Li-Ion monitoring Threshold detectors Relay driving Optoisolator driving Industrial control systems Handheld instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP361YRJZ-REEL7.
  • ADCMP361YRJZREEL7