Analog Devices ADCMP341YRJZ-REEL7

Comparator Dual 5.5V Automotive 8-Pin SOT-23 T/R / IC COMPARATOR DUAL OD SOT23-8
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP341YRJZ-REEL7.

element14 APAC

Datasheet12 pages12 years ago

Analog Devices

Upverter

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-47.62%

CAD Models

Download Analog Devices ADCMP341YRJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV3492AIDCNT
Dual Nanopower Push-Pull Output Comparator 8-SOT-23 -40 to 125
Analog DevicesMAX9015AEKA+T
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Texas InstrumentsTLV3492AIDCNR
Dual Nanopower Push-Pull Output Comparator 8-SOT-23 -40 to 125
Analog DevicesMAX9018AEKA+T
Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R / IC COMPARATOR DUAL SOT23-8
Analog DevicesMAX9019EKA+T
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference
Texas InstrumentsTLV3502AQDCNRQ1
Automotive-grade, high-speed, dual rail-to-rail comparator with shutdown function 8-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices ADCMP341YRJZ-REEL7 provided by its distributors.

Comparator Dual 5.5V Automotive 8-Pin SOT-23 T/R / IC COMPARATOR DUAL OD SOT23-8
Dual 0.275% Comparator and Reference with Programmable Hysteresis
Tape & Reel (TR) ADCMP341 Open Drain 0.005muA comparator circuit 5nA 8000ns 1.45mm 1.7/5V
Comparator, Sot-23-8, -40 To 125Deg C; Comparator Type:Low Power; No. Of Channels:2Channels; Response Time/Propogation Delay:8Μs; Supply Voltage Range:1.7V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADCMP341YRJZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP341YRJZ-REEL7.
  • ADCMP341YRJZ-REEL7..
  • ADCMP341YRJZREEL7