Analog Devices ADAU1962AWBSTZ-RL

IC DAC 24BIT V-OUT 80LQFP / 24 Bit Digital to Analog Converter 12 80-LQFP (14x14)
$ 8.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1962AWBSTZ-RL.

HQonline

Datasheet48 pages12 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-96.84%

CAD Models

Download Analog Devices ADAU1962AWBSTZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.621
$ 8.97
Stock
272,892
238,751
Authorized Distributors
4
6
Case/Package
LQFP
LQFP
Number of Pins
80
80
Number of Bits
24
12
Sampling Rate
192 ksps
192 ksps
Polarity
-
Unipolar
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1962AWBSTZ-RL.

Related Parts

Analog DevicesADAU1966AWBSTZ
DAC 16-CH Delta-Sigma 24-bit Automotive 80-Pin LQFP Tray
Analog DevicesADAU1966AWBSTZ-RL
IC DAC 24BIT V-OUT 80LQFP / 24 Bit Digital to Analog Converter 16 80-LQFP (14x14)
Analog DevicesADAU1962WBSTZ
DAC 12-CH Delta-Sigma 24-bit Automotive 80-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADAU1962AWBSTZ-RL provided by its distributors.

IC DAC 24BIT V-OUT 80LQFP / 24 Bit Digital to Analog Converter 12 80-LQFP (14x14)
DAC 12-CH Delta-Sigma 24-bit Automotive AEC-Q100 80-Pin LQFP T/R
3.14V~3.46V 192kS/s 24bit 12 24 I2C,SPI 2.25V~3.46V Sigma-Delta QFP , 14mm*14mm*1.4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated