Analog Devices ADAU1761BCPZ-RL

SigmaDSP Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
$ 12.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1761BCPZ-RL.

HQonline

Datasheet92 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.98%

CAD Models

Download Analog Devices ADAU1761BCPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.118
$ 9.891
$ 9.891
Stock
156,349
385,720
385,720
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Resolution
3 B
3 B
3 B
Interface
I2C, SPI, Serial
I2C, SPI
I2C, SPI
Number of A/D Converters
2
2
2
Number of DAC Channels
-
2
2
Signal to Noise Ratio (SNR)
99 dB
99 dB
99 dB
Min Supply Voltage
1.8 V
1.63 V
1.63 V
Max Supply Voltage
3.65 V
3.65 V
3.65 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1761BCPZ-RL.

Descriptions

Descriptions of Analog Devices ADAU1761BCPZ-RL provided by its distributors.

SigmaDSP Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
Tape & Reel (TR) EAR99 Active ADAU1761 codec 99dB 1.8V 5mm 96ksps
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP T/R
serial LFCSP-32 Audio Interface ICs ROHS
SPECIALTY CONSUMER CIRCUIT QCC32

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated