Analog Devices ADAU1372BCPZ

IC CODEC LP W/HDPH AMP 40LFCSP / General Purpose Interface 24 b I²C, SPI 40-LFCSP-WQ (6x6)
$ 7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1372BCPZ.

HQonline

Datasheet92 pages11 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-19.62%

CAD Models

Download Analog Devices ADAU1372BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1372BCPZ.

Related Parts

MicrochipATMEGA32-16PU
32KB 4.5V~5.5V AVR 16MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ATMEGA8515-16PU, 8BIT AVR MICROCONTROLLER, 16MHZ, 8 KB, 512 B FLASH, 40-PIN PDIP
14KB 4V~5.5V PIC 368Byte 20MHz FLASH 33 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Analog Devices ADAU1372BCPZ provided by its distributors.

IC CODEC LP W/HDPH AMP 40LFCSP / General Purpose Interface 24 b I²C, SPI 40-LFCSP-WQ (6x6)
Quad ADC, Dual DAC, Low Latency, Low Power Codec
PCM Audio Codec 4ADC / 2DAC Ch 40-Pin LFCSP EP Tray
AUDIO CODEC, 24BIT, 192KSPS, LFCSP-EP;
IC CODEC LP W/HDPH AMP 40LFCSP
LFCSP-40 Interface - Specialized ROHS
Audio Codec, 24Bit, 192Ksps, Lfcsp-Ep; Audio Codec Type:Stereo; No. Of Adcs:4; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:192Ksps; Audio Ic Case Style:Lfcsp-Ep; No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices, Inc. ADAU1372BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated