Analog Devices ADA4891-1ARJZ-RL

Single channel 2pA 210V/us 240MHz Rail-to-Rail Output 10mV SOT-23-5 Operational Amplifier ROHS
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4891-1ARJZ-RL.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-73.17%

CAD Models

Download Analog Devices ADA4891-1ARJZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.056
Stock
287,760
641,746
Authorized Distributors
3
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
170 V/µs
170 V/µs
Gain Bandwidth Product
105 MHz
105 MHz
Input Offset Voltage (Vos)
10 mV
3.1 mV
Power Supply Rejection Ratio (PSRR)
-65 dB
-65 dB
Common Mode Rejection Ratio
-88 dB
-88 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4.4 mA
4.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4891-1ARJZ-RL.

Related Parts

Texas InstrumentsOPA354AIDBVR
250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA354AQDBVRQ1
Automotive 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8051ARTZ-REEL7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R
Analog DevicesAD8051ARTZ-REEL
Single channel 1.4uA 170V/us Rail-to-Rail Output 11mV SOT-23-5 Operational Amplifier ROHS
Analog DevicesAD8091ARTZ-R7
ROHS3Compliant EAR99 AD8091 Tape & Reel (TR) op amp buffer circuit 2.9mm 2.6muA 5V 110000kHz
IntersilEL8101IW-T7A
Non-RoHS Compliant R-PDSO-G5 TIN LEAD Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 200MHz

Descriptions

Descriptions of Analog Devices ADA4891-1ARJZ-RL provided by its distributors.

Single channel 2pA 210V/us 240MHz Rail-to-Rail Output 10mV SOT-23-5 Operational Amplifier ROHS
Op Amp Single High Speed Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single)
Op-Amp, -40 To 125Deg C, Sot-23-5 Rohs Compliant: Yes |Analog Devices, Inc. ADA4891-1ARJZ-RL
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5
4.4mA 210V/¦Ìs 9nV/rtHz 105MHz -88dB Rail to Rail 125mA 1 1 2.7V 5.5V 2.5mV 2pA 240MHz General Purpose SOT-23-5 , 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated