Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments RC4559DE4

Dual High-Performance Operational Amplifier 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4559DE4.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

iiiC

CAD Models

Download Texas Instruments RC4559DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.63
Stock
60,137
69,851,932
69,851,932
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3.3 mA
3.3 mA
3.3 mA

Related Parts

Texas InstrumentsRC4559D
Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4559DG4
Dual High-Performance Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4559DR
Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments RC4559DE4 provided by its distributors.

Dual High-Performance Operational Amplifier 8-SOIC 0 to 70
Op Amp Dual High Performance Amplifier ±15V 8-Pin SOIC Tube
Amplifiers - Operational Dual Hi-Performance Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:4MHz; Slew Rate:2V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.