Analog Devices ADA4665-2ARMZ-R7

Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin MSOP T/R
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4665-2ARMZ-R7.

element14 APAC

Datasheet20 pages17 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-5.83%

CAD Models

Download Analog Devices ADA4665-2ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.745
$ 1.75
$ 1.75
Stock
426,689
270,313
270,313
Authorized Distributors
4
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
580 µA
580 µA
580 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4665-2ARMZ-R7.

Related Parts

Texas InstrumentsLMV342IDGKR
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMC6482IMM/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2342EA/250
Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-VSSOP -40 to 85
STMicroelectronicsTSV852IST
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
STMicroelectronicsTSV853IST
ROHS3Compliant EAR99 TSV853 Tape & Reel (TR) op amp buffer circuit 3.1mm 0.11muA 4mV 1300kHz
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Analog Devices ADA4665-2ARMZ-R7 provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin MSOP T/R
ROHS3Compliant EAR99 ADA4665 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0001muA 5V 1200kHz
16 V, 1 MHZ, CMOS RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8
Dual 0.1pA 1V/us 1.2MHz Rail-to-rail input, rail-to-rail output 6mV MSOP-8 Operational Amplifier ROHS
Operational Amplifiers; ADA4665-2ARMZ-R7; ANALOG DEVICES; 4 mV; 16 V; 8; 2
Precision Operational Amplifier
290μA(x2 Channels) 1V/μs 32nV/rtHz@ 5V 1.2MHz shutdown Rail to Rail 30mA 2 2 5V ±8V,16V 1mV 0.1pA 1.2MHz CMOS MSOP-8 SMD mount,glue mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA46652ARMZR7