Analog Devices ADA4665-2ARMZ

ROHS3Compliant EAR99 ADA4665 Tube op amp amplifier circuit 3.2mm 0.0001muA 5V 1200kHz
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4665-2ARMZ.

element14 APAC

Datasheet20 pages17 years ago

Analog Devices

Augswan

Newark

Inventory History

3 month trend:
-53.33%

CAD Models

Download Analog Devices ADA4665-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.745
$ 1.745
Stock
288,580
459,735
459,735
Authorized Distributors
5
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
580 µA
580 µA
580 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4665-2ARMZ.

Related Parts

Texas InstrumentsLMV342IDGKR
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMC6482IMM/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV342MM/NOPB
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-VSSOP -40 to 125
STMicroelectronicsTSV852IST
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
STMicroelectronicsTSV853IST
ROHS3Compliant EAR99 TSV853 Tape & Reel (TR) op amp buffer circuit 3.1mm 0.11muA 4mV 1300kHz

Descriptions

Descriptions of Analog Devices ADA4665-2ARMZ provided by its distributors.

ROHS3Compliant EAR99 ADA4665 Tube op amp amplifier circuit 3.2mm 0.0001muA 5V 1200kHz
16 V, 1 MHz, CMOS Rail-to-Rail Input/Output Operational Amplifier
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R I/O ±8V/16V 8-Pin MSOP Tube
290μA(x2 Channels) 1V/μs 32nV/rtHz 1.2MHz 75dB shutdown Rail to Rail 30mA 2 2 5V ±8V,16V 1mV 0.1pA 1.2MHz CMOS MSOP-8 SMD mount 3mm*3mm*850μm
IC, OP-AMP, 1.2MHZ, 1V/ us, MSOP-8; Op A; IC, OP-AMP, 1.2MHZ, 1V/ us, MSOP-8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1.2MHz; Slew Rate:1V/µs; Supply Voltage Range:5V to 16V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C
The ADA4665-2 is a rail-to-rail input/output dual amplifier optimized for lower power budget designs. The ADA4665-2 offers a low supply current of 400 µA maximum per amplifier at 25°C and 600 µA maximum per amplifier over the extended industrial temperature range. This feature makes the ADA4665-2 well suited for low power applications. In addition, the ADA4665-2 has a very low bias current of 1 pA maximum, low offset voltage drift of 3 µV/°C, and bandwidth of 1.2 MHz. The combination of these features, together with a wide supply voltage range from 5 V to 16 V, allows the device to be used in a wide variety of other applications, including process control, instrumentation equipment, buffering, and sensor front ends. Furthermore, its rail-to-rail input and output swing adds to its versatility. The ADA4665-2 is specified from -40°C to +125°C and is available in standard SOIC and MSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4665-2ARMZ .
  • ADA4665-2ARMZ.
  • ADA46652ARMZ