STMicroelectronics TSV853IST

ROHS3Compliant EAR99 TSV853 Tape & Reel (TR) op amp buffer circuit 3.1mm 0.11muA 4mV 1300kHz
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV853IST.

IHS

Datasheet31 pages13 years ago

Farnell

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV853IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV852IST
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
MicrochipMCP6002T-E/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
STMicroelectronicsTSV358IST
General purpose low voltage rail to rail input/output op-amp
MicrochipMCP6L02T-E/MS
MCP6L02 Series 6 V 1 MHz Dual Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMCP6002T-I/MS
Operational Amplifier, 2 Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 8 Pins, MSOP
LM258 Series 32 V 1 MHz 0.6/us SMT Operational Amplifier - Micro-8

Descriptions

Descriptions of STMicroelectronics TSV853IST provided by its distributors.

ROHS3Compliant EAR99 TSV853 Tape & Reel (TR) op amp buffer circuit 3.1mm 0.11muA 4mV 1300kHz
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 10-Pin Mini-SO T/R
Low-power, high accuracy, general-purpose operational amplifier
Operational Amplifier, 10 Func, 6000uV Offset-Max, CMOS, PDSO2
Low-power (180uA), general-purpose 5V Bipolar Op-Amps, GBP=1.3MHz, dual with shutdown feature, -40 to 125°C, TSSOP-10, Tape and Reel
STMicroelectronics SCT
Op Amp, 2 Ch, 700mV/μs, 30nV/rtHz@5V, 1.3MHz, 70dB, Rail-to-Rail, 70mA, 2.5V-5.5V, 4mV, 27nA, SOP, SMD, Adhesive Mount, 3mm×3mm×860μm
OP AMP, DUAL, 5.5V, 1.3MHZ, 6MV, 10MINSO; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:10; Bandwidth:1.3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics