Texas Instruments LMV342IDGKR

Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-VSSOP -40 to 125
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV342IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages14 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

iiiC

Verical

DigiKey

Inventory History

3 month trend:
+11.60%

CAD Models

Download Texas Instruments LMV342IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.347
Stock
491,066
228,225
Authorized Distributors
3
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV342IDGKR.

Related Parts

Texas InstrumentsLMV342MMX/NOPB
ROHS3Compliant EAR99 LMV342 Matte Tin (Sn) op amp buffer circuit 3mm 0.02pA 5mV 1000kHz
Texas InstrumentsLMV342MM/NOPB
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-VSSOP -40 to 125
STMicroelectronicsTSV852IST
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
Texas InstrumentsLMV358MM/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 1MHZ RRO 8VSSOP
Analog DevicesAD8542ARMZ
Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 1MHZ RRO 8MSOP
Analog DevicesAD8542ARMZ-REEL
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments LMV342IDGKR provided by its distributors.

Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 LMV342 Cut Tape (CT) op amp amplifier circuit 3mm 1pA 4mV 1000kHz
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Dual 1pA 1V/us 1MHz VSSOP-8 Operational Amplifier ROHS
IC,Operational Amplifier,DUAL,CMOS,TSSOP,8PIN,PLASTIC
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
Op Amp, 2 Ch, Rail-to-Rail, 1V/μs, 39nV/rtHz@5V 1MHz, 107μA, 113mA, 2.5V-5.5V, 250μV, 1pA, 1MHz, CMOS, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.