Texas Instruments LMC6482IMM/NOPB

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin VSSOP T/R
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482IMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages20 years ago

Farnell

ODG (Origin Data Global)

element14

element14 APAC

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments LMC6482IMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLMV552MM/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV552MMX/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMC6035IMM
Low Power 2.7V Single Supply CMOS Operational Amplifiers 8-VSSOP -40 to 85
LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C

Descriptions

Descriptions of Texas Instruments LMC6482IMM/NOPB provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 LMC6482 Cut Tape (CT) op amp amplifier circuit 3mm 0.000004muA 3mV 1500kHz
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-VSSOP -40 to 85
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDIP14
Dual 0.02pA 1.3V/us 1.5MHz VSSOP-8 Operational Amplifier ROHS
LMC6482 3 V - 15.5 Vin 1.5 Mhz 1.3V/µs Dual Operational Amplifier - VSSOP-8
Texas Instruments Operational Amplifier, dual channel, MSOPencapsulation, Single power supply, surface mount, 8Pin
CMOS DUAL RAIL-TO-RAIL INPUT AND OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.3V/µs; No. of Pins:8; Leaded Process Compatible:Yes; Package/Case:8-MSOP; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6482IMM/NOPB .
  • LMC6482IMM/NOPB.
  • LMC6482IMM@NOPB
  • LMC6482IMMNOPB