Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL28210FBZ

Precision Low Noise JFET Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8SOIC

$ 2.96
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28210FBZ.

Integrated Device Technology

Datasheet23 pages15 years ago
Datasheet23 pages15 years ago

Upverter

IHS

Future Electronics

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Nov 29, 2012
Verification

Inventory History

3 month trend:
-59.64%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-09-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA2192IDR
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R / IC OP AMP RRIO E-TRIM 8SOIC
Texas InstrumentsOPA2197IDR
Dual 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125
Texas InstrumentsOPA2192ID
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX474CSA+
ROHS3Compliant R-PDSO-G8 TIN Tube op amp amplifier circuit 4.9mm 0.175muA 5V 12000kHz
STMicroelectronicsTSX922IDT
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSX922IYDT
TSX922 Series 16 V 10 MHz 2.8 mA Rail-to-Rail CMOS Operational Amplifier -SOIC-8

Descriptions

Descriptions of Renesas ISL28210FBZ provided by its distributors.

Precision Low Noise JFET Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8SOIC
ISL28210 Series 20 V 12.5 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8
Op Amp 2 Ch 2.55mA 20V/μs 12.5MHz 90dB ±20V 300μV 2pA SOP SMD 4.9mm × 3.9mm × 1.5mm
GULL WING 2010 OPERATIONAL AMPLIFIER Dual OPERATIONAL AMPLIFIER Amplifier 14nV/sqrt Hz 100dB 20V/mus 125C
The ISL28210 are dual JFET amplifiers featuring low noise, high slew rate, low input bias current, and offset voltage, making them the ideal choice for high impedance applications where precision and low noise are important. The combination of precision, low noise, and high speed combined with a small footprint provides the user with outstanding value and flexibility relative to similar competitive parts. Applications for these amplifiers include precision medical and analytical instrumentation, sensor conditioning, precision power supply controls, industrial controls and photodiode amplifiers. The ISL28210 dual amplifiers are available in the 8 Ld SOIC package. These devices are offered in standard pin configurations and operate over the extended temperature range from -40 °C to +125 °C.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M