Analog Devices ADA4522-2ARMZ

Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4522-2ARMZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet30 pages10 years ago
Datasheet28 pages11 years ago

Upverter

HQonline

Augswan

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADA4522-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4522-2ARMZ.

Related Parts

Analog DevicesADA4522-1ARMZ
ROHS3Compliant e3 ADA4522 Matte Tin (Sn) op amp amplifier circuit 3mm 50pA 1.5muV 2700kHz
Analog DevicesADA4522-1ARMZ-R7
Op Amp Single Auto Zero/Chopper R-R O/P ±27.5V/55V 8-Pin MSOP T/R
Analog DevicesADA4522-1ARMZ-RL
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsOPA2171AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsTLV4110IDGNR
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-HVSSOP -40 to 125
Texas InstrumentsRC4558DGKRG4
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP 0 to 70

Descriptions

Descriptions of Analog Devices ADA4522-2ARMZ provided by its distributors.

Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers
ROHS3Compliant e3 ADA4522 Matte Tin (Sn) op amp buffer circuit 3mm 50pA 7muV 2700kHz
Op Amp Dual Auto Zero/Chopper R-R O/P ±27.5V/55V 8-Pin MSOP Tube
Operational Amplifier, 2 Func, 6.5uV Offset-Max, PDSO8
Precision Operational Amplifier
2.7MHz 1.5uV 6.5MHz 50pA 2 MSOP-8 Precision OpAmps ROHS
Op-Amp, 2.7Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:2.7Mhz; Supply Voltage Range:4.5V To 55V, ± 2.25V To ± 27.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices, Inc. ADA4522-2ARMZ
Amplifier Type = Zero-Drift / Amplifier Type = Ultra Low Noise / Gain Bandwidth MHz = 2.7 / Slew Rate V/us = 1.4 / Input Offset Voltage uV = 5 / Input Bias Current pA = 50 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 135 / Power Supply Rejection Ratio (PSRR) dB = 150 / Voltage Gain dB = 145 / Input Voltage Noise Density nV/√Hz = 5.8 / Output Current per Channel mA = 14 / Supply Current uA = 970 / Single Supply Voltage Min. V = 4.5 / Single Supply Voltage Max. V = 55 / Dual Supply Voltage Min. V = 2.3 / Dual Supply Voltage Max. V = 27.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4522-2ARMZ .
  • ADA4522-2ARMZ.