Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4505-2ARMZ-RL

ROHS3Compliant EAR99 ADA4505 Tape & Reel (TR) op amp amplifier circuit 3mm 0.03mA 3mV 50kHz
$ 1.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4505-2ARMZ-RL.

HQonline

Datasheet24 pages16 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
-2.44%

CAD Models

Download Analog Devices ADA4505-2ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.684
$ 1.649
Stock
515,263
253,426
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.006 V/µs
0.006 V/µs
Gain Bandwidth Product
50 kHz
50 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
105 dB
105 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
14 µA
14 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4505-2ARMZ-RL.

Related Parts

Analog DevicesAD8506ARMZ-REEL
ROHS3Compliant EAR99 AD8506 Tape & Reel (TR) op amp buffer circuit 3mm 0.05mA 2.5mV 95kHz
Analog DevicesAD8506ARMZ-R7
ROHS3Compliant EAR99 AD8506 Tape & Reel (TR) op amp amplifier circuit 3mm 0.05mA 2.5mV 95kHz
Analog DevicesAD8617ARMZ-REEL
ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp buffer circuit 3mm 0.1mA 2.2mV 350kHz
Texas InstrumentsLMV722IDGKR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
MicrochipMCP6L02T-E/MS
MCP6L02 Series 6 V 1 MHz Dual Rail-to-Rail Operational Amplifier - MSOP-8
Texas InstrumentsLMV552MM/NOPB
Dual, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADA4505-2ARMZ-RL provided by its distributors.

ROHS3Compliant EAR99 ADA4505 Tape & Reel (TR) op amp amplifier circuit 3mm 0.03mA 3mV 50kHz
Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R
Dual 0.5pA 0.006V/us 50kHz Rail-to-rail input, rail-to-rail output 3mV MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
10 µA, RRIO, Zero Input Crossover Distortion Dual Op Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated