Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4505-2ARMZ

Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4505-2ARMZ.

element14 APAC

Datasheet24 pages16 years ago
Datasheet24 pages9 years ago
Datasheet20 pages18 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-8.62%

CAD Models

Download Analog Devices ADA4505-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.58
Stock
321,949
576,223
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.006 V/µs
0.006 V/µs
Gain Bandwidth Product
50 kHz
50 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
105 dB
105 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
14 µA
14 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4505-2ARMZ.

Related Parts

Analog DevicesAD8506ARMZ-REEL
ROHS3Compliant EAR99 AD8506 Tape & Reel (TR) op amp buffer circuit 3mm 0.05mA 2.5mV 95kHz
Analog DevicesAD8506ARMZ-R7
ROHS3Compliant EAR99 AD8506 Tape & Reel (TR) op amp amplifier circuit 3mm 0.05mA 2.5mV 95kHz
Analog DevicesAD8506ARMZ
Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Texas InstrumentsLMV722IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsOPA2369AIDGKT
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
MicrochipMCP6L02T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices ADA4505-2ARMZ provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
IC CMOS 2 CIRCUIT 8MSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
Op-Amp, 50Khz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. ADA4505-2ARMZ
10 µA, RRIO, Zero Input Crossover Distortion Dual Op Amp
7μA(x2 Channels) 6mV/μs 65nV/rtHz@ 5V 50KHz shutdown Rail to Rail 40mA 2 2 1.8V ±2.5V,5V 500μV 0.5pA CMOS MSOP-8 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4505-2ARMZ .
  • ADA45052ARMZ