Analog Devices ADA4320-1ACPZ-R7

5 V DOCSIS 3.0 Low-distortion Upstream CATV Line Driver
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4320-1ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4320-1ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 2.96
Stock
217,982
156,047
Authorized Distributors
4
3
Case/Package
-
LFCSP EP
Number of Pins
24
24
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
59 dB
59 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4320-1ACPZ-R7.

Related Parts

Texas InstrumentsLMH6881SQE/NOPB
2.4GHz Programmable Differential Amplifier with Gain Control 24-WQFN -40 to 85
Texas InstrumentsLMH6881SQ/NOPB
2.4GHz Programmable Differential Amplifier with Gain Control 24-WQFN -40 to 85
Texas InstrumentsPGA870IRHDT
ROHS3Compliant EAR99 PGA870 Tape & Reel (TR) op amp amplifier circuit 5mm 500nA 5mV 54dB
Analog DevicesAD8368ACPZ-REEL7
ROHS3Compliant EAR99 AD8368 Matte Tin (Sn) op amp buffer circuit 4mm 150muA 5V 22dB
Analog DevicesAD8375ACPZ-R7
ROHS3Compliant EAR99 AD8375 Matte Tin (Sn) op amp buffer circuit 4mm 900nA 5V 8.3dB
8 24mA 4.5V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Analog Devices ADA4320-1ACPZ-R7 provided by its distributors.

5 V DOCSIS 3.0 Low-distortion Upstream CATV Line Driver
ADA4320 Tape & Reel (TR) e3 QUAD video amp IC 85C 59dB 5mm 180mA
Video Amplifiers 5V DOCSIS 3.0 Low Distort Line Dvr
Line Driver 24-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated