Analog Devices ADA4096-2WARMZ-R7

Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V Automotive 8-Pin MSOP T/R
$ 5.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4096-2WARMZ-R7.

HQonline

Datasheet24 pages11 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
-24.33%

CAD Models

Download Analog Devices ADA4096-2WARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.13
$ 4.579
Stock
291,032
169,325
Authorized Distributors
5
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
120 µA
120 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4096-2WARMZ-R7.

Related Parts

Texas InstrumentsLM258ADGKR
ROHS3Compliant EAR99 LM258 Cut Tape (CT) op amp buffer circuit 3mm 0.1muA 3mV 700kHz
Texas InstrumentsLM258DGKR
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-VSSOP -25 to 85
Texas InstrumentsLM2904DGKR
Dual, 26-V, 700-kHz operational amplifier 8-VSSOP -40 to 125
STMicroelectronicsTS1852AIST
Operational Amplifier, 8 Func, 1000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsTS1852IST
TS185x Series 6 V 630 kHz Rail-to-Rail Low Power Operational Amplifier - MSOIC-8
Analog DevicesAD8622ARMZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices ADA4096-2WARMZ-R7 provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V Automotive 8-Pin MSOP T/R
ROHS3Compliant EAR99 ADA4096 Tape & Reel (TR) op amp buffer circuit 3mm 0.019muA 300muV 595kHz
30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Dual Op Amplifier
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
Op-Amp, 786Khz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:786Khz; Supply Voltage Range:3V To 30V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:35Μv Rohs Compliant: Yes |Analog Devices, Inc. ADA4096-2WARMZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated