Analog Devices ADA4084-4ARUZ

Op Amp Quad Low Noise Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4084-4ARUZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Farnell

Augswan

Inventory History

3 month trend:
-5.10%

CAD Models

Download Analog Devices ADA4084-4ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.35
$ 9.43
Stock
182,168
232,788
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
2.6 V/µs
Gain Bandwidth Product
15.9 MHz
15.9 MHz
Input Offset Voltage (Vos)
70 µV
100 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4084-4ARUZ.

Related Parts

Texas InstrumentsOPA4376AIPW
Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4376AIPWR
Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV654MT/NOPB
Quad, 5.5-V, 12-MHz operational amplifier 14-TSSOP -40 to 125
Analog DevicesADA4062-4ARUZ
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
MicrochipMCP6L4T-E/ST
Op Amp, quad, 2.8MHz, 2.3V/uS, RRO, TSSOP14 | Microchip Technology Inc. MCP6L4T-E/ST
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C

Descriptions

Descriptions of Analog Devices ADA4084-4ARUZ provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Quad Amplifier
ROHS3Compliant e3 ADA4084 Tube op amp buffer circuit 5.1mm 140nA 100muV 15900kHz
Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDSO14
Op-Amp, 15.9Mhz, -40 To 125Deg C, Tssop; No. Of Channels:4Channels; Gain Bandwidth Product:15.9Mhz; Supply Voltage Range:3V To 30V, ±1.5V To ±15V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. ADA4084-4ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4084-4ARUZ .