Analog Devices ADA4084-2ARZ

30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4084-2ARZ.

HQonline

Datasheet29 pages11 years ago

Analog Devices

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-1.19%

CAD Models

Download Analog Devices ADA4084-2ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4084-2ARZ.

Related Parts

Analog DevicesAD822BRZ-REEL
ROHS3Compliant EAR99 AD822 Matte Tin (Sn) op amp amplifier circuit 4.9mm 2pA 100muV 1900kHz
Analog DevicesAD822ARZ
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
Analog DevicesAD822ARZ-REEL7
ROHS3Compliant EAR99 AD822 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2pA 1.5mV 1900kHz

Descriptions

Descriptions of Analog Devices ADA4084-2ARZ provided by its distributors.

30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier
ROHS3Compliant EAR99 ADA4084 Tube op amp buffer circuit 5mm 0.45muA 100muV 15900kHz
Op Amp Dual Low Noise Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8
Dual 140nA 4.6V/us 15.9MHz Rail-to-rail input, rail-to-rail output 100uV SOIC-8 Operational Amplifier ROHS
Op-Amp, 15.9Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:2Channels; Gain Bandwidth Product:15.9Mhz; Supply Voltage Range:3V To 30V, ± 1.5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. ADA4084-2ARZ
Amplifier Type = Low Noise / Gain Bandwidth MHz = 15.9 / Slew Rate V/us = 3.7 / Input Offset Voltage uV = 100 / Input Bias Current nA = 250 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 76 / Power Supply Rejection Ratio (PSRR) dB = 110 / Voltage Gain dB = 112 / Input Voltage Noise Density nV/√Hz = 3.9 / Output Current per Channel mA = 10 / Supply Current uA = 625 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4084-2ARZ .
  • ADA40842ARZ