Analog Devices ADA4084-2ARMZ-RL

IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4084-2ARMZ-RL.

Analog Devices

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet29 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+404%

CAD Models

Download Analog Devices ADA4084-2ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.93
$ 5.532
Stock
188,590
283,799
Authorized Distributors
4
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
15.9 MHz
15.9 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
1.19 mA
1.19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4084-2ARMZ-RL.

Descriptions

Descriptions of Analog Devices ADA4084-2ARMZ-RL provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Op Amp Dual Low Noise Amplifier R-R I/O ±15V/30V 8-Pin MSOP T/R
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier
Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8
625¦ÌA(x2 Channels) 4.6V/¦Ìs 3.9nV/rtHz 15.9MHz 80dB Rail to Rail 30mA 2 2 ¡À15V,30V 60¦ÌV 140nA 13.9MHz General Purpose MSOP-8 , 3mm*3mm*850¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated