Analog Devices ADA4000-4ARZ-R7

Low Cost, Precision JFET Input Operational Amplifiers | IC OPAMP JFET 4 CIRCUIT 14SOIC
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4000-4ARZ-R7.

HQonline

Datasheet16 pages17 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+3.56%

CAD Models

Download Analog Devices ADA4000-4ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 4.175
Stock
259,044
280,215
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
2 µV
1.7 mV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
8 V
4 V
Max Supply Voltage
36 V
18 V
Operating Supply Current
6.6 mA
6.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4000-4ARZ-R7.

Related Parts

Analog DevicesADTL084ARZ
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC N Tube
Analog DevicesADTL084ARZ-REEL
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC N T/R
Analog DevicesADTL084ARZ-REEL7
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADA4000-4ARZ-R7 provided by its distributors.

Low Cost, Precision JFET Input Operational Amplifiers | IC OPAMP JFET 4 CIRCUIT 14SOIC
ROHS3Compliant EAR99 ADA4000 Tape & Reel (TR) op amp amplifier circuit 8.65mm 7.2mA 2muV 5000kHz
Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO14
Op-Amp, 5Mhz, -40 To 125Deg C, Nsoic-14; No. Of Channels:4Channels; Gain Bandwidth Product:5Mhz; Supply Voltage Range:± 4V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4000-4ARZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated