Analog Devices ADA4000-1AUJZ-RL

Low Cost, Precision JFET Input Operational Amplifiers | IC OPAMP JFET 1 CIRCUIT TSOT5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4000-1AUJZ-RL.

Analog Devices

Datasheet16 pages17 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADA4000-1AUJZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
Stock
126,562
334,631
Authorized Distributors
1
6
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
8 V
4 V
Max Supply Voltage
36 V
18 V
Operating Supply Current
1.65 mA
1.65 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4000-1AUJZ-RL.

Related Parts

Analog DevicesAD8613AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R
Analog DevicesAD8603AUJZ-REEL7
ROHS3Compliant EAR99 AD8603 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.06mA 300muV 385kHz
Analog DevicesAD8691AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R / IC OPAMP GP 10MHZ RRO TSOT23-5
Texas InstrumentsLMP8645MKX/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMV791MK/NOPB
ROHS3Compliant EAR99 LMV791 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 1.35mV 17000kHz
Texas InstrumentsLPV531MK/NOPB
Single, 5-V, 4.6-MHz, RRO operational amplifier 6-SOT-23-THIN -40 to 85

Descriptions

Descriptions of Analog Devices ADA4000-1AUJZ-RL provided by its distributors.

Low Cost, Precision JFET Input Operational Amplifiers | IC OPAMP JFET 1 CIRCUIT TSOT5
Contains Lead Tin Not Qualified GULL WING J-FET Amplifier 16nV/sqrt Hz 100dB 5.5pF 20V/mus
Ic,Operational Amplifier,Single,Bipolar/Jfet,Tsop,5Pin,Plastic
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO5
The ADA4000-1/ADA4000-2/ADA4000-4 are JFET input operational amplifiers featuring precision, very low bias current, and low power. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate, and fast settling time, the ADA4000-1/ADA4000-2/ADA4000-4 are ideal amplifiers for driving analog-to-digital inputs and buffering digital-to-analog converter outputs. The input common-mode voltage includes the positive power supply, which makes the part an excellent choice for high-side signal conditioning. Additional applications for the ADA4000-1/ADA4000-2/ ADA4000-4 include electronic instruments, ATE amplification, buffering, integrator circuits, instrumentation-quality photodiode amplification, and fast precision filters (including PLL filters). The parts also include utility functions, such as reference buffering, level shifting, control I/O interface, power supply control, and monitoring functions. Applications Reference gain/buffers Level shift/driving Active filters Power line monitoring/control Current/voltage sense or monitoring Data acquisition Sample-and-hold circuits Integrators Data Sheet, Rev. A, 3/09

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated